
The DS1831ES+T&R is a multi-voltage supervisor from Maxim, designed to monitor four voltage levels. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 1V and 5.5V. The device is packaged in SOIC and is RoHS compliant. It features an operating supply current of 85uA and has a reset timeout of 1000ms. The supervisor is suitable for use in power management applications.
Sign in to ask questions about the Maxim DS1831ES+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1831ES+T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 85uA |
| Overvoltage Threshold | 2.375V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 1000ms |
| RoHS Compliant | Yes |
| Series | MicroMonitor™ |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.125V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1831ES+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
