
This integrated circuit is a single-channel supervisory circuit designed for power management applications. It features a through-hole mount package in a TO-92-3 configuration and monitors one voltage. The reset threshold voltage ranges from 4.25V to 4.49V, with an active-high reset output and a 250ms reset timeout. Operating supply voltage is 5V, with a minimum of 1.2V and a maximum of 5.5V, drawing a maximum supply current of 50uA. The component operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim DS1833-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1833-10 technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reset | Active High |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1833-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
