
3-Pin TO-92 Processor Supervisor with 4.375V reset threshold, featuring active low/open drain output. Monitors 5V supply with a minimum operating voltage of 1.2V and maximum of 5.5V. This through-hole component offers a maximum supply current of 50 uA and a reset active time of 450 ms. Packaged in plastic with formed leads, it operates from -40°C to 85°C.
Sign in to ask questions about the Maxim DS1833-10+TRL/C01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1833-10+TRL/C01 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 4.95(Max) |
| Pin Pitch (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Driver | Active Low/Open Drain |
| Number of Supervisors | 1 |
| Minimum Reset Threshold Voltage | 4.25V |
| Typical Reset Threshold Voltage | 4.375V |
| Maximum Reset Threshold Voltage | 4.49V |
| Monitored Voltage | 5V |
| Min Operating Supply Voltage | 1.2V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 50uA |
| Maximum Reset Active Time | 450ms |
| Power Fail Detection | No |
| Watchdog Timer | No |
| Manual Reset | No |
| Chip Enable Signals | No |
| Battery Backup Switching | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS1833-10+TRL/C01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.