
Single-channel supervisory circuit IC with a TO-92-3 package, designed for through-hole mounting. Features a reset threshold voltage range of 4V to 4.24V, with an active-high reset output. Operates within a supply voltage range of 1.2V to 5.5V, consuming a typical supply current of 50µA. Includes a 250ms reset timeout and a totem-pole output.
Sign in to ask questions about the Maxim DS1833-15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1833-15 technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.125V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1833-15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
