
Single-channel supervisory circuit featuring active-high totem-pole output. Monitors a single voltage with a threshold range of 4V to 4.24V. Operates from 1.2V to 5.5V supply voltage, consuming a maximum of 50uA. Reset timeout is 250ms. Packaged in a TO-92-3 through-hole configuration, supplied on tape and reel.
Sign in to ask questions about the Maxim DS1833-15/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1833-15/T&R technical specifications.
| Package/Case | TO-92-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.24V |
| Min Reset Threshold Voltage | 4V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.24V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.125V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1833-15/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
