
Single-channel supervisory circuit with active-high reset, featuring a threshold voltage of 4.625V, with undervoltage at 4.5V and overvoltage at 4.75V. This through-hole component operates from 1.2V to 5.5V supply voltage, consuming a maximum of 50µA. The reset timeout is 250ms, and it offers a totem-pole output. Packaged in tape and reel, this lead-free and RoHS-compliant integrated circuit is designed for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1833-5+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1833-5+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
