CMOS power supply support circuit featuring a single channel with a fixed +4.38V threshold. This integrated circuit monitors supply voltage, providing an active-high reset output with a 250ms timeout. It operates from 1.2V to 5.5V with a maximum supply current of 2mA. Packaged in a PDSO4 (SOT-223) surface-mount configuration, this component is designed for general power management applications.
Maxim DS1833Z-10 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reset | Active High |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
