
Surface mount supervisory circuit IC monitoring a single voltage channel. Features a reset threshold voltage of 4.375V, with overvoltage at 4.49V and undervoltage at 4.25V. Operates with a supply voltage range of 1.2V to 5.5V and a typical supply current of 2mA. Offers an active-high reset output with a 250ms timeout. Packaged in a TO-261-4 (SOT223-3) case, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Maxim DS1833Z-10+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1833Z-10+T&R technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.49V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Output Voltage | 5V |
| Overvoltage Threshold | 4.49V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 250ms |
| RoHS Compliant | Yes |
| Series | EconoReset |
| Threshold Voltage | 4.375V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1833Z-10+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
