
Simple Reset/Power-On Reset IC, featuring a fixed +4.63V threshold for monitoring a single voltage rail. This CMOS device offers active-high reset output with a 250ms timeout and a 4.75V overvoltage threshold. Operating from a 1.2V to 5.5V supply, it draws a maximum of 2mA. Packaged in a SOT-223 (TO-261-4) surface-mount configuration, it is supplied in a 75-piece rail/tube.
Maxim DS1833Z-5 technical specifications.
| Package/Case | TO-261-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 250ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 4.625V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1833Z-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
