
The DS1834U EconoReset Multi-Voltage Supervisor is a surface-mount device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It monitors two voltages and has an overvoltage threshold of 2.97V and an undervoltage threshold of 2.8V. The device has a maximum supply current of 50uA and a threshold voltage of 5V. It is not RoHS compliant and is packaged in a UMAX package with 50 units per rail/Tube.
Sign in to ask questions about the Maxim DS1834U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1834U technical specifications.
| Package/Case | UMAX |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 50uA |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | EconoReset |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1834U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
