
CMOS power supply support circuit featuring a fixed 4.37V threshold voltage. This battery backup circuit monitors a single voltage rail with undervoltage detection at 4.25V and overvoltage detection at 4.5V. It provides an active-low, totem-pole output and a 200ms reset timeout. Operating from 1.2V to 5.5V, it consumes a maximum supply current of 55uA. Packaged in a through-hole PDIP-8 (0.300 inch) format, this component operates between -40°C and 85°C.
Sign in to ask questions about the Maxim DS1836A-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1836A-10 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 4.37V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1836A-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
