
CMOS power supply support circuit featuring a fixed +4.37V threshold for single-channel voltage monitoring. This surface-mount integrated circuit, housed in an 8-pin SOIC package, operates within a 1.2V to 5.5V supply voltage range with a maximum supply current of 55µA. It provides an active-low, totem-pole output and includes a 200ms reset timeout. The device supports a reset threshold voltage range of 4.25V to 4.5V and operates from -40°C to 85°C.
Maxim DS1836AS-10 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 4.37V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1836AS-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
