
Power Management IC, specifically a Supervisory Circuit, this component monitors a single voltage channel with a reset threshold voltage range of 2.8V to 2.97V. It operates within a supply voltage range of 1.2V to 5.5V, drawing a maximum supply current of 55uA. Featuring an active-low, totem-pole output and a 200ms reset timeout, this through-hole mount PDIP package is designed for industrial applications with an operating temperature range of -40°C to 85°C.
Maxim DS1836C-10 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 2.88V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1836C-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
