
Supervisory circuit featuring a single voltage monitoring channel with an active-low, totem-pole output. Designed for through-hole mounting in a PDIP package, this component operates within a 1.2V to 5.5V supply voltage range. It offers a reset threshold voltage of 2.67V to 2.8V and a reset timeout of 200ms. Maximum supply current is 55uA, with a maximum operating temperature of 85°C.
Sign in to ask questions about the Maxim DS1836C-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1836C-20 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.67V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 2.72V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.67V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1836C-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
