
Surface mount battery backup circuit featuring a single-channel supervisory function. Monitors one voltage with a reset threshold range of 2.8V to 2.97V. Operates from 1.2V to 5.5V supply voltage with a maximum supply current of 55uA. Provides active-low, totem-pole output with a 200ms reset timeout. Packaged in a lead-free SOIC case, supplied on tape and reel.
Sign in to ask questions about the Maxim DS1836CS-10+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1836CS-10+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | MicroManager |
| Threshold Voltage | 2.88V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1836CS-10+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
