The MicroManager battery backup circuit is a supervisory circuit with a threshold voltage of 2.88V and a supply current of 55uA. It operates within a temperature range of -40°C to 85°C and is available in a SOIC package. The circuit is RoHS compliant and is suitable for surface mount applications. It features a totem-pole output and a reset timeout of 200ms. The device is designed for use in battery backup applications and is part of the MicroManager series.
Sign in to ask questions about the Maxim DS1836CS-10/T&R+W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1836CS-10/T&R+W technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | MicroManager |
| Threshold Voltage | 2.88V |
| Type | Battery Backup Circuit |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1836CS-10/T&R+W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.