
CMOS power supply support circuit featuring a fixed 2.72V threshold for single-channel voltage monitoring. This surface-mount IC, housed in an 8-pin SOIC package, operates within a 1.2V to 5.5V supply voltage range and draws a maximum of 55uA. It provides an active-low reset with a 200ms timeout and a totem-pole output. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Maxim DS1836CS-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1836CS-20 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.67V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 2.72V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.67V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1836CS-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
