
This battery backup circuit is a supervisory integrated circuit designed for power management. It monitors a single voltage with a reset threshold range of 2.8V to 2.97V. The component operates with a supply voltage between 1.2V and 5.5V, drawing a maximum supply current of 55µA. Featuring a 200ms active-high reset timeout and a totem-pole output, it is housed in a PDIP package for through-hole mounting.
Maxim DS1836D-10 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.97V |
| Min Reset Threshold Voltage | 2.8V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.97V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 2.88V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.8V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1836D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
