
CMOS power supply support circuit featuring a fixed +2.72V threshold, designed for single-channel voltage monitoring. This through-hole component operates within a 1.2V to 5.5V supply voltage range, drawing a maximum of 55µA. It provides an active-high reset output with a 200ms timeout and a totem-pole output stage. Packaged in a PDIP-8 configuration, this circuit is suitable for applications requiring reliable power supply supervision.
Sign in to ask questions about the Maxim DS1836D-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1836D-20 technical specifications.
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.67V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 2.72V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.67V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1836D-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
