
CMOS power supply support circuit featuring a fixed 2.72V threshold voltage. This surface-mount IC monitors one voltage, with undervoltage and overvoltage thresholds at 2.67V and 2.8V respectively. It offers a reset timeout of 200ms and an active-high reset output. Operating within a 1.2V to 5.5V supply range, it draws a maximum of 55µA. Packaged in an 8-pin SOIC, this component operates from -40°C to 85°C.
Maxim DS1836DS-20 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Timeout | 200ms |
| RoHS Compliant | No |
| Series | MicroManager |
| Threshold Voltage | 2.72V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.67V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1836DS-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
