
Surface mount battery backup circuit featuring a single voltage monitoring channel with a reset threshold voltage of 2.72V, adjustable between 2.67V and 2.8V. This integrated circuit operates from 1.2V to 5.5V with a maximum supply current of 55uA. It provides an active-high reset signal with a 200ms timeout and a totem-pole output. Packaged in an 8-pin SOIC, this lead-free, RoHS-compliant component is supplied on tape and reel.
Maxim DS1836DS-20+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.67V |
| Max Supply Current | 55uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 55uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| Reset Timeout | 200ms |
| RoHS Compliant | Yes |
| Series | MicroManager |
| Threshold Voltage | 2.72V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 2.67V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1836DS-20+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
