
The DS1844E-010/T&R is a 4-channel digital potentiometer with 64 positions and a linear taper. It operates over a temperature range of -40°C to 85°C and is available in a lead-free TSSOP package. This device is suitable for surface mount applications and is not radiation hardened. It features a 10kR resistance value with a 20% tolerance.
Sign in to ask questions about the Maxim DS1844E-010/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1844E-010/T&R technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1844E-010/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
