Sign in to ask questions about the Maxim DS1844E-050+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1844E-050+ technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 2-Wire, 5-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1844E-050+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
