Maxim DS1845B-010+ technical specifications.
| Package/Case | BGA |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 810 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1845B-010+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
