Maxim DS1845B-020 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1845B-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
