
The DS1845E-010/T&R is a 2-channel linear digital potentiometer from Maxim, featuring an I2C interface and packaged in a TSSOP case. It operates within a temperature range of -40°C to 85°C and has a resistance of 10kΩ. This device is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Maxim DS1845E-010/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1845E-010/T&R technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Channels | 356 |
| Number of Circuits | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1845E-010/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.