Digital Potentiometer, 1 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, PBGA14, FCP-14
Maxim DS1845X-100 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B14 |
| Width | 2.109 |
| Length | 2.338 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1845X-100 to view detailed technical specifications.
No datasheet is available for this part.