
Dual-channel digital potentiometer IC featuring 256 taps and 10kΩ resistance with 20% tolerance. Operates from a 3V to 5.5V supply, with a typical operating voltage of 5V and a maximum operating temperature of 95°C. Controlled via a serial I2C interface, this component offers non-volatile memory and a linear taper. Packaged in a 14-pin TSSOP, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1848E-010+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Control Interface | SERIAL |
| Height | 0.9mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 95°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Series | DS1848E |
| Supply Type | Single |
| Taper | Linear |
| Weight | 0.004949oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1848E-010+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
