Digital Potentiometer 256POS 10KOhm/50KOhm Dual 14-Pin TSSOP
Maxim DS1848E-050 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 95°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 256 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.