
The DS1848E-050+T&R is a dual 256-position linear digital potentiometer from Maxim, featuring an I2C interface and packaged in a TSSOP package. It operates over a temperature range of -40°C to 95°C and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V, with a typical operating supply voltage of 5V. It draws a supply current of 1mA and has a resistance of 50kΩ. The device is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Maxim DS1848E-050+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1848E-050+T&R technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1848E-050+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.