Sign in to ask questions about the Maxim DS1851E-010+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1851E-010+T&R technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Series | DS1851E |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1851E-010+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
