Maxim DS1856B-M50+ technical specifications.
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 95°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 1A |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1856B-M50+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
