The DS1856E-020 is a 16-pin dual digital potentiometer IC from Maxim with a supply voltage of 3.3V and industrial temperature grade. It has a maximum operating temperature of 95 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a TSSOP-16 package with a width of 4.4mm and a length of 5mm. It has 16 terminals and 2 functions, with a terminal position of dual.
Maxim DS1856E-020 technical specifications.
| Max Operating Temperature | 95 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1856E-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.