Sign in to ask questions about the Maxim DS1856E-020+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1856E-020+T&R technical specifications.
| Package/Case | TSSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Taper | Linear |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1856E-020+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.