The DS1856E-030+T&R is a dual 256-tap digital potentiometer from Maxim, featuring a 2-wire serial interface and a TSSOP package. It operates over a temperature range of -40°C to 95°C and is compatible with lead-free and RoHS-compliant applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.85V, with a supply current of 2mA. It is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Maxim DS1856E-030+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1856E-030+T&R technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30kR |
| RoHS Compliant | Yes |
| Series | DS1856E |
| Supply Current | 2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1856E-030+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.