The DS1856E-050+ is a dual 256-position linear digital potentiometer from Maxim. It operates over a supply voltage range of 2.85V to 5.5V and has a maximum supply current of 2mA. The device is packaged in a TSSOP package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 95°C.
Sign in to ask questions about the Maxim DS1856E-050+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1856E-050+ technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.85V |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS1856E |
| Supply Current | 2mA |
| Taper | Linear |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1856E-050+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.