Maxim DS1857B-050 technical specifications.
| Package/Case | BGA |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 95°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | No |
| Taper | Linear |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1857B-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
