The DS1859B-020+T&R is a dual 256-position linear digital potentiometer from Maxim, designed for surface mount applications. It operates over a temperature range of -40°C to 95°C and is powered by a 5V supply voltage. The device is RoHS compliant and features a resistance of 20kΩ. It communicates via I2C interface and has a supply current of 2mA.
Maxim DS1859B-020+T&R technical specifications.
| Package/Case | BGA |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 20kR |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1859B-020+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.