
The DS1859B-050+T&R/B is a dual 256-position linear digital potentiometer from Maxim. It operates from a 2.85V to 5.5V supply voltage and has a maximum supply current of 2mA. The device is available in a surface mount package and is RoHS compliant. It has a maximum operating temperature of 95°C and a minimum operating temperature of -40°C.
Maxim DS1859B-050+T&R/B technical specifications.
| Interface | I2C |
| Max Operating Temperature | 95°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1859B-050+T&R/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
