Sign in to ask questions about the Maxim DS1862AB+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1862AB+T&R technical specifications.
| Package/Case | BGA |
| Data Rate | 10Gbps |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 7 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1862AB+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.