
The DS1867E-010/T&R is a dual 256-position linear potentiometer from Maxim. It operates over a temperature range of -40°C to 85°C and can supply up to 900uA of current from a 4.5V to 5.5V supply voltage. The device is packaged in a TSSOP and is available in tape and reel packaging. It is a non-volatile memory type and has a linear taper with a 20% tolerance.
Sign in to ask questions about the Maxim DS1867E-010/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1867E-010/T&R technical specifications.
| Package/Case | TSSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Supply Current | 900uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1867E-010/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.