
The DS1867E-050+T&R is a dual 256-position digital potentiometer from Maxim. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.5V and 5.5V. The device is mounted using surface mount techniques and is packaged in a TSSOP package. It is lead-free and RoHS compliant.
Sign in to ask questions about the Maxim DS1867E-050+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1867E-050+T&R technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS1867E |
| Supply Current | 900uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1867E-050+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
