The DS1868BS-010+T/R is a dual 256-position linear digital potentiometer from Maxim. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device has a resistance of 10kR and is RoHS compliant. It is available in a tape and reel packaging format with 1000 units per package.
Sign in to ask questions about the Maxim DS1868BS-010+T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1868BS-010+T/R technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1868BS-010+T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.