The DS1868E-100+T&R is a dual 256-position digital potentiometer from Maxim. It features a resistance of 100kΩ and is packaged in a lead-free TSSOP package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Maxim DS1868E-100+T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1868E-100+T&R technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS1868E |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1868E-100+T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.