The DS1868E-50+ is a dual 256-position digital potentiometer from Maxim with a 20% tolerance. It features a 2-wire serial interface and operates over a temperature range of -40°C to 85°C. The device is packaged in a lead-free TSSOP package and is RoHS compliant. It draws a maximum supply current of 400uA and has a maximum supply voltage of 5.5V.
Sign in to ask questions about the Maxim DS1868E-50+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim DS1868E-50+ technical specifications.
| Package/Case | TSSOP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 2 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DS1868E |
| Supply Current | 400uA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1868E-50+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
