
64-tap digital potentiometer with 10kΩ resistance and linear taper, operating from 2.7V to 8V. Features non-volatile memory and a serial interface for control. This through-hole component is housed in an 8-pin PDIP package, measuring 9.91mm x 7.87mm x 4.45mm. Suitable for a wide temperature range of -40°C to 85°C, it offers a 20% resistance tolerance and a low 10µA supply current.
Maxim DS1869-10+ technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Interface | Serial |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Channels | 64 |
| Number of Circuits | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | Dallastat™ |
| Supply Current | 10uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1869-10+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
