The DS1869S-010 is a digital potentiometer from Maxim with a commercial temperature grade and a supply voltage of 3V. It features a 8-pin SOIC-8 package and operates over a temperature range of -20°C to 70°C. This device has a single function and 8 terminals, with a pin count of 8.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.285 |
| Length | 5.31 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |