
The DS1869S-010/T&R is a single-position, 64-step digital potentiometer from Maxim. It features a linear taper and a resistance of 10kR. The device is packaged in a surface-mount SOIC package and is rated for operation over the -40°C to 85°C temperature range. The DS1869S-010/T&R is a non-volatile memory device, and it contains lead. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1869S-010/T&R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Series | Dallastat™ |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1869S-010/T&R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.