Maxim DS1869S-050+T&R technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 64 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | Dallastat™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1869S-050+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.