Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim DS1869S-C04+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 8V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Series | Dallastat™ |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS1869S-C04+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
